Part Details for AIQ00ZPFC-01NL by Artesyn Embedded Technologies
Overview of AIQ00ZPFC-01NL by Artesyn Embedded Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for AIQ00ZPFC-01NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R2260
|
Newark | 75W, 115Vac Input, Single, 393V O/P, Neg, 2.3" X 1.45" X 0.55" H Rohs 6 |Artesyn Embedded Technologies AIQ00ZPFC-01NL Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.3700 / $123.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$91.9600 / $245.4200 | Buy Now |
DISTI #
000000000005108263
|
Sager | Switching Power Supplies 75W 115Vin Single Min Qty: 1 | 0 |
|
$101.4500 / $110.4000 | Buy Now |
Part Details for AIQ00ZPFC-01NL
AIQ00ZPFC-01NL CAD Models
AIQ00ZPFC-01NL Part Data Attributes
|
AIQ00ZPFC-01NL
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AIQ00ZPFC-01NL
Artesyn Embedded Technologies
AC-DC Power Factor Correction Module, 1 Output, 75W, Hybrid, PACKAGE-11
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Part Package Code | MODULE | |
Package Description | Module-11 | |
Pin Count | 11 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 122 V | |
Input Voltage-Min | 115 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-P11 | |
Length | 57.91 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 510.9 V | |
Output Voltage-Min | 393 V | |
Output Voltage-Nom | 393 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | YES | |
Width | 36.83 mm |