Part Details for AIR QUALITY 3 CLICK by MikroElektronika
Overview of AIR QUALITY 3 CLICK by MikroElektronika
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
Water-Quality-Tester | Renesas Electronics Corporation | Water Quality Tester Reference Design | |
ZMOD4450AI1V | Renesas Electronics Corporation | Refrigeration Air Quality Sensor Platform |
Price & Stock for AIR QUALITY 3 CLICK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIKROE-2953
|
TME | Click board, prototype board, Comp: CCS881, air quality sensor Min Qty: 1 | 2 |
|
$29.0000 | Buy Now |