There are no models available for this part yet.
Overview of AIR QUALITY 5 CLICK - CLICKID by MikroElektronika
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
Water-Quality-Tester | Renesas Electronics Corporation | Water Quality Tester Reference Design | |
ZMOD4450AI1V | Renesas Electronics Corporation | Refrigeration Air Quality Sensor Platform |
Price & Stock for AIR QUALITY 5 CLICK - CLICKID by MikroElektronika
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MIKROE-5762
|
TME | Click board, prototype board, Comp: MiCS-6814, 3.3VDC,5VDC Min Qty: 1 | 0 |
|
$54.0000 | RFQ |