There are no models available for this part yet.
Overview of AIR-101-S62A1 by Advantech Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
148-13 | Coilcraft Inc | Variable Inductor, Air-Core, 7528 | |
148-11 | Coilcraft Inc | Variable Inductor, Air-Core, 7528 |
Price & Stock for AIR-101-S62A1 by Advantech Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AK0452
|
Newark | Edge Ai Inference System With Intel Atom? E3940 Qc Soc And Dual Intel Ma2485 Vpus. 8Gb Dram, 64Gb Ssd, |Advantech AIR-101-S62A1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$862.8600 / $948.2000 | Buy Now | |
DISTI #
2084-AIR-101-S62A1-ND
|
DigiKey | EDGE AI INFERENCE SYSTEM WITH IN Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$971.9000 | Buy Now | |
DISTI #
923-AIR-101-S62A1
|
Mouser Electronics | Industrial PCs Edge AI Inference System with Intel Atom E3940 QC SoC and Dual Intel MA2485 VPUs. 8GB DRAM, 64GB SSD, | 0 |
|
$971.9000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$995.6000 | Buy Now |