There are no models available for this part yet.
Overview of AIR-CAB050LL-R-AX by Axiom Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
148-13 | Coilcraft Inc | Variable Inductor, Air-Core, 7528 | |
148-11 | Coilcraft Inc | Variable Inductor, Air-Core, 7528 |
Price & Stock for AIR-CAB050LL-R-AX by Axiom Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Neutron USA | AXIOM LL CABLE RP-TNC / RP-TNC CISCO COMPATIBLE 50FT - AIR-CAB050LL-R | 0 |
|
$204.9900 | Buy Now |