-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 47uH 9A 24mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK9669
|
Newark | Power Inductors-Leaded Fixed Ind 47Uh 9A 24 Mohm |Abracon AIRD-03-470K Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$3.1200 / $4.3900 | Buy Now |
DISTI #
97W1666
|
Newark | Fixed Ind 47Uh 9A 24 Mohm Th/Bulk Rohs Compliant: Yes |Abracon AIRD-03-470K Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8800 / $3.8500 | Buy Now |
DISTI #
535-11327-ND
|
DigiKey | FIXED IND 47UH 9A 24 MOHM TH Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
210 In Stock |
|
$3.1249 / $5.5800 | Buy Now |
DISTI #
AIRD-03-470K
|
Avnet Americas | Power Inductor, 47 uH, 9 A, 19 A, 24 Milliohm, ± 10% - Bulk (Alt: AIRD-03-470K) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9614 / $3.3150 | Buy Now |
DISTI #
815-AIRD-03-470K
|
Mouser Electronics | Power Inductors - Leaded FIXED IND 47UH 9A 24 MOHM TH RoHS: Compliant | 0 |
|
$3.0500 / $5.5800 | Order Now |
|
Onlinecomponents.com | Radial Drum Core Power Choke - 47 µH - ±10% Tolerance - Unshielded - Wirewound - 9 A - 24m Ohm Max - Radial - Vertical Cylinder. RoHS: Compliant |
51 Partner Stock |
|
$2.8800 / $3.5900 | Buy Now |
DISTI #
80321610
|
Verical | Inductor Power Unshielded Drum Core 47uH 10% 100KHz Ferrite 19A 0.024Ohm DCR RDL RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2314 | Americas - 350 |
|
$5.9623 | Buy Now |
DISTI #
65662971
|
Verical | Inductor Power Unshielded Drum Core 47uH 10% 100KHz Ferrite 19A 0.024Ohm DCR RDL RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 51 |
|
$2.3900 | Buy Now |
DISTI #
AIRD-03-470K
|
Avnet Americas | Power Inductor, 47 uH, 9 A, 19 A, 24 Milliohm, ± 10% - Bulk (Alt: AIRD-03-470K) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9614 / $3.3150 | Buy Now |
|
Master Electronics | Radial Drum Core Power Choke - 47 µH - ±10% Tolerance - Unshielded - Wirewound - 9 A - 24m Ohm Max - Radial - Vertical Cylinder. RoHS: Compliant |
51 Partner Stock |
|
$2.8800 / $3.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AIRD-03-470K
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIRD-03-470K
Abracon Corporation
IND 47uH 9A 24mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ABRACON | |
Core Material | FERRITE | |
DC Resistance | 0.024 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current-Max | 9 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.00001 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for AIRD-03-470K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AIRD-03-470K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTDR3F-470K | General Purpose Inductor, 47uH, 10%, 1 Element, RADIAL LEADED, ROHS COMPLIANT | Central Technologies | AIRD-03-470K vs CTDR3F-470K |