Inductors
AIRD-06-151K
Abracon Corporation
Description: IND 150uH 4A 98mΩ

Overview of AIRD-06-151K by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Internet of Things (IoT) Space Technology Industrial Automation Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
DE6B3KJ151KA4BE01J Murata Manufacturing Co Ltd Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive
DE6B3KJ151KB4BE01J Murata Manufacturing Co Ltd Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive
DE6B3KJ151KN4AE01J Murata Manufacturing Co Ltd Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive

Price & Stock for AIRD-06-151K by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 97W1689
Newark Fixed Ind 150Uh 4A 98 Mohm Th/Bulk Rohs Compliant: Yes |Abracon AIRD-06-151K RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $2.1300
  • 1,000 $1.8800
  • 2,500 $1.7500
$1.7500 / $2.1300 Buy Now
DISTI # AIRD-06-151K-ND
DigiKey FIXED IND 150UH 4A 98 MOHM TH Min Qty: 800 Lead time: 19 Weeks Container: Bulk 800
In Stock
  • 800 $1.7035
$1.7035 Buy Now
DISTI # AIRD-06-151K
Avnet Americas Power Inductor, 150 uH, 4 A, 8.6 A, 98 Milliohm, ? 10% - Bulk (Alt: AIRD-06-151K) RoHS: Compliant Min Qty: 800 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 800 $1.6274
$1.6274 Buy Now
DISTI # 815-AIRD06151K
Mouser Electronics Power Inductors - Leaded FIXED IND 150UH 4A 98 MOHM TH RoHS: Compliant 0
  • 1 $3.6400
  • 10 $2.3900
  • 100 $2.1800
  • 250 $2.1100
  • 500 $1.8800
$1.8800 / $3.6400 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 200 $3.4100
  • 400 $2.1000
  • 600 $1.6600
  • 800 $1.6300
$1.6300 / $3.4100 Buy Now
DISTI # AIRD-06-151K
Avnet Abacus Power Inductor, 150 uH, 4 A, 8.6 A, 98 Milliohm, � 10% (Alt: AIRD-06-151K) RoHS: Compliant Min Qty: 800 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for AIRD-06-151K by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AIRD-06-151K by Abracon Corporation

AIRD-06-151K
Abracon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
16 Weeks
Samacsys Manufacturer
ABRACON
Construction
Cylindrical
Core Material
FERRITE
DC Resistance
0.098 Ω
Inductance-Nom (L)
150 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Lead Diameter
1.8 mm
Lead Length
12.5 mm
Lead Spacing
19 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Diameter
21 mm
Package Length
21 mm
Package Style
Radial
Packing Method
Bulk
Quality Factor-Min (at L-nom)
15
Rated Current-Max
4 A
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
0.001 MHz
Tolerance
10%
Want to compare parts?
  1. AIRD-06-151K
    Abracon Corporation
    IND 150uH 4A 98mΩ
    VS

Alternate Parts for AIRD-06-151K

This table gives cross-reference parts and alternative options found for AIRD-06-151K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AIRD-06-151K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AIRD-02-151K IND 150uH 4A 98mΩ Abracon Corporation AIRD-06-151K vs AIRD-02-151K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AIRD-06-151K by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AIRD-06-151K by Abracon Corporation

Select Manufacturer
Which Manufacturer of AIRD-06-151K would you like to use for your alert(s)?
  • Please alert me when AIRD-06-151K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AIRD-06-151K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AIRD-06-151K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AIRD-06-151K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AIRD-06-151K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AIRD-06-151K by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: