Inductors
AIRD-06-152K
Abracon Corporation
Description: IND 1500uH 0.8A 1260mΩ

Overview of AIRD-06-152K by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Internet of Things (IoT) Space Technology Industrial Automation Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
0805PS-152KLB Coilcraft Inc General Purpose Inductor, 1.5uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1319, CHIP, 1319, ROHS COMPLIANT
1008PS-152KLB Coilcraft Inc General Purpose Inductor, 1.5uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515, CHIP, 1515, ROHS COMPLIANT
1812PS-152KC Coilcraft Inc General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, SMD, 2320, CHIP, 1812

Price & Stock for AIRD-06-152K by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 97W1690
Newark Fixed Ind 1.5Mh 800Ma 1.26 Ohm/Bulk Rohs Compliant: Yes |Abracon AIRD-06-152K RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $2.1300
  • 1,000 $1.8800
  • 2,500 $1.7500
$1.7500 / $2.1300 Buy Now
DISTI # AIRD-06-152K-ND
DigiKey FIXED IND 1.5MH 800MA 1.26OHM TH Min Qty: 800 Lead time: 19 Weeks Container: Bulk 612
In Stock
  • 800 $1.7035
$1.7035 Buy Now
DISTI # AIRD-06-152K
Avnet Americas Ind Power 1.5mH 10% 1KHz 15Q-Factor Ferrite 800mA Radial Bulk - Bulk (Alt: AIRD-06-152K) RoHS: Compliant Min Qty: 800 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 800 $1.6274
$1.6274 Buy Now
DISTI # 815-AIRD06152K
Mouser Electronics Power Inductors - Leaded FIXED IND 1.5MH 800MA 1.26 OHM RoHS: Compliant 0
  • 800 $1.8800
$1.8800 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 200 $3.4100
  • 400 $2.1000
  • 600 $1.6600
  • 800 $1.6300
$1.6300 / $3.4100 Buy Now
DISTI # 26709082
Verical Inductor Power Drum Core 1500uH 10% 1KHz 15Q-Factor Ferrite 0.8A 1.26Ohm DCR RDL RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1802 Americas - 7
  • 4 $0.3206
$0.3206 Buy Now

CAD Models for AIRD-06-152K by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AIRD-06-152K by Abracon Corporation

AIRD-06-152K
Abracon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
16 Weeks
Samacsys Manufacturer
ABRACON
Construction
Cylindrical
Core Material
FERRITE
DC Resistance
1.26 Ω
Inductance-Nom (L)
1500 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Lead Diameter
1.8 mm
Lead Length
12.5 mm
Lead Spacing
19 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Diameter
21 mm
Package Length
21 mm
Package Style
Radial
Packing Method
Bulk
Quality Factor-Min (at L-nom)
15
Rated Current-Max
0.8 A
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
0.001 MHz
Tolerance
10%
Want to compare parts?
  1. AIRD-06-152K
    Abracon Corporation
    IND 1500uH 0.8A 1260mΩ
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AIRD-06-152K by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AIRD-06-152K by Abracon Corporation

Select Manufacturer
Which Manufacturer of AIRD-06-152K would you like to use for your alert(s)?
  • Please alert me when AIRD-06-152K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AIRD-06-152K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AIRD-06-152K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AIRD-06-152K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AIRD-06-152K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AIRD-06-152K by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: