-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 820uH 1.3A 590mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W1717
|
Newark | Fixed Ind 820Uh 1.3A 590 Mohm Th/Bulk Rohs Compliant: Yes |Abracon AIRD-06-821K Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 / $2.1300 | Buy Now |
DISTI #
AIRD-06-821K-ND
|
DigiKey | FIXED IND 820UH 1.3A 590 MOHM TH Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8523 / $3.6400 | Buy Now |
DISTI #
AIRD-06-821K
|
Avnet Americas | Ind Power 820uH 10% 1KHz 15Q-Factor Ferrite 1.3A Radial Bulk - Bulk (Alt: AIRD-06-821K) RoHS: Compliant Min Qty: 800 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7420 / $1.9650 | Buy Now |
DISTI #
815-AIRD06821K
|
Mouser Electronics | Power Inductors - Leaded FIXED IND 820UH 1.3A 590 MOHM TH RoHS: Compliant | 0 |
|
$1.8800 / $2.0400 | Order Now |
|
Future Electronics | AIRD Series 820 uH ±10% 590 Ω DCR Unshielded Radial Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 16 Weeks Container: Box | 0Box |
|
$1.8500 / $1.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6300 / $3.4100 | Buy Now |
|
Quest Components | 548 |
|
$3.4560 / $6.9120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AIRD-06-821K
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIRD-06-821K
Abracon Corporation
IND 820uH 1.3A 590mΩ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.59 Ω | |
Inductance-Nom (L) | 820 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.8 mm | |
Lead Length | 12.5 mm | |
Lead Spacing | 19 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 21 mm | |
Package Length | 21 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 1.3 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |