Part Details for AIS08F1.5AN024-2M by Altech Corporation
Overview of AIS08F1.5AN024-2M by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AIS08F1.5AN024-2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK1350
|
Newark | Sensor-M8-S1.5-F-1030Vdc |Altech AIS08F1.5AN024-2M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.0500 / $65.7200 | Buy Now |
DISTI #
AIS08F1.5AN024-2M-ND
|
DigiKey | SENSOR PROX INDUCTIVE 1.5MM CYL Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.0200 | Buy Now |
DISTI #
845-AIS08F15AN0242M
|
Mouser Electronics | Proximity Sensors SENSOR-M8-S1.5-F-1030VDC | 0 |
|
$54.8000 / $58.2800 | Order Now |
DISTI #
70075948
|
RS | SENSOR-M8-S1.5-F-1030VDC, 250MA-NPN-NO-2M CABLE | Altech Corp AIS08F1.5AN024-2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$56.9800 / $64.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$41.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 116 Factory Stock |
|
$44.3600 / $58.7200 | Buy Now |
|
Powell Electronics | SENSOR-M8-S1.5-F-1030VDC Min Qty: 1 | 77 |
|
$55.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 116 Factory Stock |
|
$44.3600 / $58.7200 | Buy Now |
DISTI #
10046842
|
TestEquity LLC | Altech AIS08F1.5AN024-2M DC 3 Wire Standard Sensor Cable, 1.5mm Distance, M8 Flush Mount (SS) | 1 |
|
$53.8100 | Buy Now |
Part Details for AIS08F1.5AN024-2M
AIS08F1.5AN024-2M CAD Models
AIS08F1.5AN024-2M Part Data Attributes
|
AIS08F1.5AN024-2M
Altech Corporation
Buy Now
|
Compare Parts:
AIS08F1.5AN024-2M
Altech Corporation
|
Samacsys Manufacturer | Altech |