Part Details for AIS12F02AW220-2M by Altech Corporation
Overview of AIS12F02AW220-2M by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AIS12F02AW220-2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK1359
|
Newark | Ais12N04Aw220-2M |Altech AIS12F02AW220-2M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.2800 / $74.0600 | Buy Now |
DISTI #
AIS12F02AW220-2M-ND
|
DigiKey | SENSOR PROX INDUCTIVE 2MM CYLIND Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.1400 | Buy Now |
DISTI #
845-AIS12F02AW2202M
|
Mouser Electronics | Proximity Sensors AIS12N04AW220-2M | 0 |
|
$59.9500 / $67.0800 | Order Now |
DISTI #
70075957
|
RS | SENSOR-M12-S2.0-F-90250VAC, 250MA-NO-2M CABLE | Altech Corp AIS12F02AW220-2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$64.9300 / $72.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$50.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 27 Factory Stock |
|
$49.9900 / $66.1700 | Buy Now |
|
Powell Electronics | Proximity Sensors SENSOR-M12-S2.0-F-90250VAC250MA-NO-2M CABLE Min Qty: 1 | 16 |
|
$62.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 27 Factory Stock |
|
$49.9900 / $66.1700 | Buy Now |
DISTI #
10046969
|
TestEquity LLC | Altech AIS12F02AW220-2M AC 2 Wire Standard Sensor Cable, 2mm Distance, M12 Flush Mount (BN) | 0 |
|
$60.6300 | Buy Now |