There are no models available for this part yet.
Overview of AIS12F04AN024-2M by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AIS12F04AN024-2M by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK1366
|
Newark | Sensor-M12-S4.0-F-1030Vdc |Altech AIS12F04AN024-2M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.1700 / $58.9500 | Buy Now | |
DISTI #
AIS12F04AN024-2M-ND
|
DigiKey | SENSOR PROX INDUCTIVE 4MM CYLIND Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.4200 | Buy Now | |
DISTI #
845-AIS12F04AN0242M
|
Mouser Electronics | Proximity Sensors SENSOR-M12-S4.0-F-1030VDC | 0 |
|
$48.3400 / $51.4700 | Order Now | |
DISTI #
70075959
|
RS | SENSOR-M12-S4.0-F-1030VDC, 200MA-NPN-NO-2M CABLE | Altech Corp AIS12F04AN024-2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$49.2200 / $54.6700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$37.4000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 26 Factory Stock |
|
$39.7900 / $52.6700 | Buy Now | ||
Powell Electronics | SENSOR-M12-S4.0-F-1030VDC Min Qty: 1 | 17 |
|
$49.8700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 26 Factory Stock |
|
$39.7900 / $52.6700 | Buy Now | ||
DISTI #
10046973
|
TestEquity LLC | Altech AIS12F04AN024-2M DC 3 Wire Extended Sensor Cable, 4mm Distance, M12 Flush Mount (BN), NPN | 1 |
|
$48.2500 | Buy Now |