Part Details for AIS18F05AN024-2M by Altech Corporation
Overview of AIS18F05AN024-2M by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AIS18F05AN024-2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK1382
|
Newark | Sensor-M18-S5.0-F-1030Vdc |Altech AIS18F05AN024-2M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.7500 / $64.2300 | Buy Now |
DISTI #
AIS18F05AN024-2M-ND
|
DigiKey | SENSOR PROX INDUCTIVE 5MM CYLIND Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.5600 | Buy Now |
DISTI #
845-AIS18F05AN0242M
|
Mouser Electronics | Proximity Sensors SENSOR-M18-S5.0-F-1030VDC | 0 |
|
$53.3200 / $60.4900 | Order Now |
DISTI #
70075971
|
RS | SENSOR-M18-S5.0-F-1030VDC, 250MA-NPN-NO-2M CABLE | Altech Corp AIS18F05AN024-2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$60.1500 / $66.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$40.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 63 Factory Stock |
|
$43.3500 / $57.3900 | Buy Now |
|
Powell Electronics | SENSOR-M18-S5.0-F-1030VDC Min Qty: 1 | 42 |
|
$54.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 63 Factory Stock |
|
$43.3500 / $57.3900 | Buy Now |
DISTI #
10046983
|
TestEquity LLC | Altech AIS18F05AN024-2M DC 3 Wire Standard Sensor Cable, 5mm Distance, M18 Flush Mount (BN), NPN | 1 |
|
$52.5800 | Buy Now |
Part Details for AIS18F05AN024-2M
AIS18F05AN024-2M CAD Models
AIS18F05AN024-2M Part Data Attributes
|
AIS18F05AN024-2M
Altech Corporation
Buy Now
|
Compare Parts:
AIS18F05AN024-2M
Altech Corporation
|
Samacsys Manufacturer | Altech |