Part Details for AIS18F08AP024-Q65 by Altech Corporation
Overview of AIS18F08AP024-Q65 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AIS18F08AP024-Q65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK1394
|
Newark | Sensor-M18-S8.0-F-1030Vdc |Altech AIS18F08AP024-Q65 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.6300 / $73.3100 | Buy Now |
DISTI #
AIS18F08AP024-Q65-ND
|
DigiKey | SENSOR PROX INDUCTIVE 8MM CYLIND Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.4100 | Buy Now |
DISTI #
845-AIS18F08AP024Q65
|
Mouser Electronics | Proximity Sensors SENSOR-M18-S8.0-F-1030VDC | 0 |
|
$61.6800 / $67.5000 | Order Now |
DISTI #
70075981
|
RS | SENSOR-M18-S8.0-F-1030VDC, 200MA-PNP-NO-65 CONNECTOR | Altech Corp AIS18F08AP024-Q65 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$67.5200 / $78.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$46.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 115 Factory Stock |
|
$49.4800 / $65.5000 | Buy Now |
|
Powell Electronics | Proximity Sensors SENSOR-M18-S8.0-F-1030VDC200MA-PNP-NO-65 CONNECTOR Min Qty: 1 | 69 |
|
$62.0200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 115 Factory Stock |
|
$49.4800 / $65.5000 | Buy Now |
DISTI #
10046859
|
TestEquity LLC | Altech AIS18F08AP024-Q65 DC 3 Wire Extended Sensor Connector, 8mm Distance, M18 Flush Mount (BN) | 1 |
|
$60.0100 | Buy Now |