Part Details for AIS18N08AN024-2M by Altech Corporation
Overview of AIS18N08AN024-2M by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AIS18N08AN024-2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK1398
|
Newark | Sensor-M18-S8.0-Nf-1030Vdc |Altech AIS18N08AN024-2M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.7500 / $64.2300 | Buy Now |
DISTI #
AIS18N08AN024-2M-ND
|
DigiKey | SENSOR PROX INDUCTIVE 8MM CYLIND Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.5600 | Buy Now |
DISTI #
845-AIS18N08AN0242M
|
Mouser Electronics | Proximity Sensors SENSOR-M18-S8.0-NF-1030VDC | 0 |
|
$51.0700 / $58.2400 | Order Now |
DISTI #
70075983
|
RS | SENSOR-M18-S8.0-NF-1030VDC, 250MA-NPN-NO-2M CABLE | Altech Corp AIS18N08AN024-2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$49.3000 / $54.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$40.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 58 Factory Stock |
|
$43.3500 / $57.3900 | Buy Now |
|
Powell Electronics | Proximity Sensors SENSOR-M18-S8.0-NF-1030VDC250MA-NPN-NO-2M CABLE Min Qty: 1 | 35 |
|
$54.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 58 Factory Stock |
|
$43.3500 / $57.3900 | Buy Now |
DISTI #
10046993
|
TestEquity LLC | Altech AIS18N08AN024-2M DC 3 Wire Standard Sensor Cable, 8mm Distance, Non-Flush Mount (BN), NPN | 1 |
|
$52.5800 | Buy Now |