Part Details for AIS18N08AW220-2M by Altech Corporation
Overview of AIS18N08AW220-2M by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AIS18N08AW220-2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK1401
|
Newark | Sensor-M18-S8.0-Nf-90250Vac |Altech AIS18N08AW220-2M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.2800 / $74.0600 | Buy Now |
DISTI #
AIS18N08AW220-2M-ND
|
DigiKey | SENSOR PROX INDUCTIVE 8MM CYLIND Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.1400 | Buy Now |
DISTI #
845-AIS18N08AW2202M
|
Mouser Electronics | Proximity Sensors SENSOR-M18-S8.0-NF-90250VAC | 0 |
|
$61.2400 / $70.1900 | Order Now |
DISTI #
70075986
|
RS | SENSOR-M18-S8.0-NF-90250VAC, 250MA-NO-2M CABLE | Altech Corp AIS18N08AW220-2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$62.4700 / $70.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$46.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4 Factory Stock |
|
$49.9900 / $66.1700 | Buy Now |
|
Powell Electronics | Proximity Sensors SENSOR-M18-S8.0-NF-90250VAC250MA-NO-2M CABLE Min Qty: 1 | 2 |
|
$62.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 4 Factory Stock |
|
$49.9900 / $66.1700 | Buy Now |
DISTI #
10046995
|
TestEquity LLC | Altech AIS18N08AW220-2M AC 2 Wire Standard Sensor Cable, 5mm Distance, M18 Non-Flush Mount (BN) | 0 |
|
$60.6300 | Buy Now |
Part Details for AIS18N08AW220-2M
AIS18N08AW220-2M CAD Models
AIS18N08AW220-2M Part Data Attributes:
|
AIS18N08AW220-2M
Altech Corporation
Buy Now
|
Compare Parts:
AIS18N08AW220-2M
Altech Corporation
|
Samacsys Manufacturer | Altech |