Part Details for AIS30F10UP024-Q65 by Altech Corporation
Overview of AIS30F10UP024-Q65 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AIS30F10UP024-Q65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK1416
|
Newark | Sensor-M30-S10-F-1030Vdc |Altech AIS30F10UP024-Q65 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.1700 / $83.1400 | Buy Now |
DISTI #
AIS30F10UP024-Q65-ND
|
DigiKey | SENSOR PROX INDUCTIVE 10MM CYL Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.9800 | Buy Now |
DISTI #
845-AIS30F10UP024Q65
|
Mouser Electronics | Proximity Sensors SENSOR-M30-S10-F-1030VDC | 0 |
|
$67.0600 / $71.7500 | Order Now |
DISTI #
70076035
|
RS | SENSOR, M30X1.5,PNP-NO/NC,10MM SENSING DIST,80MM HOUSING LENGTH, FLUSH,250MA MAX L | Altech Corp AIS30F10UP024-Q65 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$63.8000 / $70.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$52.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 15 Factory Stock |
|
$54.7000 / $74.2900 | Buy Now |
|
Powell Electronics | Proximity Sensors 250MA--PNP-NO/NC-65 CONNECTOR Min Qty: 1 | 9 |
|
$70.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 15 Factory Stock |
|
$54.7000 / $74.2900 | Buy Now |
DISTI #
10046867
|
TestEquity LLC | Altech AIS30F10UP024-Q65 DC 3 Wire Standard Sensor Connector, 10mm Distance, M30 Flush Mount, NPN | 0 |
|
$68.0700 | Buy Now |
Part Details for AIS30F10UP024-Q65
AIS30F10UP024-Q65 CAD Models
AIS30F10UP024-Q65 Part Data Attributes:
|
AIS30F10UP024-Q65
Altech Corporation
Buy Now
|
Compare Parts:
AIS30F10UP024-Q65
Altech Corporation
|
Samacsys Manufacturer | Altech |