AIS3624DQ
STMicroelectronics
Description: 3-axis accelerometer for non-safety automotive applications, ultra low power, SPI/I2C digital output, AEC-Q100 qualified

Overview of AIS3624DQ by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for AIS3624DQ by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # AIS3624DQ
Avnet Americas Accelerometer Triple ±6g/±12g/±24g 2.4V to 3.6V 24-Pin QFN Tray - Bulk (Alt: AIS3624DQ) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Container: Bulk 0
RFQ
DISTI # 511-AIS3624DQ
Mouser Electronics Accelerometers 3-axis accelerometer for non-safety automotive applications, ultra low power, SPI/I2C digital output, AEC-Q100 qualified RoHS: Compliant 0
Order Now

CAD Models for AIS3624DQ by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AIS3624DQ by STMicroelectronics

AIS3624DQ
STMicroelectronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Package Description
HQCCN,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
STMicroelectronics
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
S-XQCC-N24
Length
4 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.8 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.4 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4 mm
Want to compare parts?
  1. AIS3624DQ
    STMicroelectronics
    3-axis accelerometer for non-safety automotive applications, ultra low power, SPI/I2C digital output, AEC-Q100 qualified
    VS

Related Parts for AIS3624DQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AIS3624DQ by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AIS3624DQ by STMicroelectronics

Select Manufacturer
Which Manufacturer of AIS3624DQ would you like to use for your alert(s)?
  • Please alert me when AIS3624DQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AIS3624DQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AIS3624DQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AIS3624DQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AIS3624DQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AIS3624DQ by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: