-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 0.0056uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7171
|
Newark | General Purpose Inductor, 0.0056Uh, 2%, 1 Element |Abracon AISC-0402-5N6G-T Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.1000 / $0.1060 | Buy Now |
DISTI #
96W8253
|
Newark | Fixed Ind 5.6Nh 760Ma 83 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-0402-5N6G-T Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0880 / $0.1180 | Buy Now |
DISTI #
535-AISC-0402-5N6G-TCT-ND
|
DigiKey | FIXED IND 5.6NH 760MA 83MOHM SMD Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8375 In Stock |
|
$0.0961 / $0.2700 | Buy Now |
DISTI #
AISC-0402-5N6G-T
|
Avnet Americas | Wirewound Inductor, 5.6 nH, 83 Milliohm, ± 2%, 5.8 GHz, 760 mA, 0402 [1005 Metric] - Tape and Reel (Alt: AISC-0402-5N6G-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0858 / $0.1020 | Buy Now |
DISTI #
815-AISC04025N6GT
|
Mouser Electronics | RF Inductors - SMD FIXED IND 5.6NH 760MA 83 MOHM RoHS: Compliant | 9335 |
|
$0.0920 / $0.2100 | Buy Now |
DISTI #
V72:2272_09148660
|
Arrow Electronics | Inductor RF Wirewound 0.0056uH 2% 250MHz 23Q-Factor Ceramic 0.76A 0.083Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1920 Container: Cut Strips | Americas - 12 |
|
$0.0660 / $0.0874 | Buy Now |
|
Future Electronics | AISC Series 0402 5.6 nH ±2 % 1 A 83 mOhm SMT Unshielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0934 / $0.0975 | Buy Now |
|
Onlinecomponents.com | Ceramic Wire Wound Inductor - 5.6 nH - ±2% Tolerance - Unshielded - Wirewound - 760m A - 83m Ohm Max - 0402 (1005 Metric) Package. RoHS: Compliant |
10000 Partner Stock |
|
$0.0784 / $0.1021 | Buy Now |
DISTI #
65662751
|
Verical | Inductor RF Wirewound 0.0056uH 2% 250MHz 23Q-Factor Ceramic 0.76A 0.083Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.0680 | Buy Now |
DISTI #
AISC-0402-5N6G-T
|
Avnet Americas | Wirewound Inductor, 5.6 nH, 83 Milliohm, ± 2%, 5.8 GHz, 760 mA, 0402 [1005 Metric] - Tape and Reel (Alt: AISC-0402-5N6G-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0858 / $0.1020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AISC-0402-5N6G-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISC-0402-5N6G-T
Abracon Corporation
1 ELEMENT, 0.0056uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 0503 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 0503 | |
Construction | Wirewound | |
Core Material | CERAMIC | |
DC Resistance | 0.083 Ω | |
Inductance-Nom (L) | 0.0056 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.66 mm | |
Package Length | 1.19 mm | |
Package Style | SMT | |
Package Width | 0.64 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 23 | |
Rated Current-Max | 0.76 A | |
Self Resonance Frequency | 5800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 2% |