-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7180
|
Newark | Ferrite Wire Wound Inductor |Abracon AISC-0603F-R68J-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.1360 / $0.1490 | Buy Now |
DISTI #
53X1213
|
Newark | Fixed Ind 680Nh 310Ma 770 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-0603F-R68J-T Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1790 | Buy Now |
DISTI #
535-AISC-0603F-R68J-TCT-ND
|
DigiKey | FIXED IND 680NH 310MA 770MOHM SM Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9293 In Stock |
|
$0.1273 / $0.3600 | Buy Now |
DISTI #
AISC-0603F-R68J-T
|
Avnet Americas | Wirewound Inductor, 680 nH, 770 Milliohm, ± 5%, 520 MHz, 310 mA, 0603 [1608 Metric] - Tape and Reel (Alt: AISC-0603F-R68J-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1099 / $0.1350 | Buy Now |
DISTI #
815-AISC-0603F-R68JT
|
Mouser Electronics | Power Inductors - SMD FIXED IND 680NH 310MA 770 MOHM RoHS: Compliant | 0 |
|
$0.1200 / $0.3600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
6000 Partner Stock |
|
$0.1086 / $0.1392 | Buy Now |
DISTI #
AISC-0603F-R68J-T
|
Avnet Abacus | Wirewound Inductor, 680 nH, 770 Milliohm, � 5%, 520 MHz, 310 mA, 0603 [1608 Metric] - Tape and Reel (Alt: AISC-0603F-R68J-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
AISC-0603F-R68J-T
|
Avnet Asia | Wirewound Inductor, 680 nH, 770 Milliohm, ± 5%, 520 MHz, 310 mA, 0603 [1608 Metric] (Alt: AISC-0603F-R68J-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.1125 / $0.1268 | Buy Now |
|
Master Electronics | RoHS: Compliant |
6000 Partner Stock |
|
$0.1086 / $0.1392 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AISC-0603F-R68J-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISC-0603F-R68J-T
Abracon Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.77 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.31 A | |
Self Resonance Frequency | 520 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 5% |