-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.27uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-020XJLB | Coilcraft Inc | General Purpose Inductor, 0.0028uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805CS-050XJBC | Coilcraft Inc | General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | |
0805CS-070XJBC | Coilcraft Inc | General Purpose Inductor, 0.0075uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W8403
|
Newark | Fixed Ind 270Nh 350Ma 1 Ohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-0805-R27G-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 / $0.1410 | Buy Now |
DISTI #
535-AISC-0805-R27G-TCT-ND
|
DigiKey | FIXED IND 270NH 350MA 1 OHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5938 In Stock |
|
$0.0838 / $0.2700 | Buy Now |
DISTI #
AISC-0805-R27G-T
|
Avnet Americas | Wirewound Inductor, 270 nH, 1 Ohm, ? 2%, 650 MHz, 350 mA, 0805 [2012 Metric] - Tape and Reel (Alt: AISC-0805-R27G-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0898 / $0.1005 | Buy Now |
DISTI #
815-AISC0805R27GT
|
Mouser Electronics | RF Inductors - SMD FIXED IND 270NH 350MA 1 OHM SMD RoHS: Compliant | 2051 |
|
$0.0830 / $0.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0755 / $0.1066 | Buy Now |
DISTI #
61588616
|
Verical | Inductor RF Wirewound 0.27uH 2% 100MHz 38Q-Factor Ceramic 0.35A 1Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 69 Package Multiple: 1 Date Code: 2212 | Americas - 1702 |
|
$0.0859 / $0.0874 | Buy Now |
DISTI #
AISC-0805-R27G-T
|
Avnet Abacus | Wirewound Inductor, 270 nH, 1 Ohm, � 2%, 650 MHz, 350 mA, 0805 [2012 Metric] - Tape and Reel (Alt: AISC-0805-R27G-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S101600583114
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant pbFree: Yes | 1702 |
|
$0.0973 / $0.1420 | Buy Now |
|
LCSC | 350mA 270nH 2% SMD1.7x2.3mm Inductors (SMD) ROHS | 1438 |
|
$0.0122 / $0.0235 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AISC-0805-R27G-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISC-0805-R27G-T
Abracon Corporation
General Purpose Inductor, 0.27uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 0805 | |
Construction | Chip | |
Core Material | CERAMIC | |
DC Resistance | 1 Ω | |
Inductance-Nom (L) | 0.27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.55 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 38 | |
Rated Current-Max | 0.35 A | |
Self Resonance Frequency | 650 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 2% |
This table gives cross-reference parts and alternative options found for AISC-0805-R27G-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AISC-0805-R27G-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NIN-HDR27GTR350F | General Purpose Inductor, | NIC Components Corp | AISC-0805-R27G-T vs NIN-HDR27GTR350F |
NIN-HDR27GTRF | General Purpose Inductor, 0.27uH, 2%, 1 Element, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | NIC Components Corp | AISC-0805-R27G-T vs NIN-HDR27GTRF |