AISC-0805-R68K-T
Abracon Corporation
Description: General Purpose Inductor, 0.68uH, 10%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT

Overview of AISC-0805-R68K-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
0805CS-020XJLB Coilcraft Inc General Purpose Inductor, 0.0028uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT
0805CS-050XJBC Coilcraft Inc General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP
0805CS-070XJBC Coilcraft Inc General Purpose Inductor, 0.0075uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP

Price & Stock for AISC-0805-R68K-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 535-AISC-0805-R68K-TTR-ND
DigiKey FIXED IND 680NH 190MA 2.05 OHM Min Qty: 2000 Lead time: 17 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $0.1119
$0.1119 Buy Now
DISTI # AISC-0805-R68K-T
Avnet Americas Inductor Unshielded Wirewound 680nH 10% Ceramic 2-Pin SMD T/R - Tape and Reel (Alt: AISC-0805-R68K-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.0975
  • 4,000 $0.0949
  • 8,000 $0.0923
  • 12,000 $0.0897
  • 16,000 $0.0871
$0.0871 / $0.0975 Buy Now
DISTI # 815-AISC-0805-R68K-T
Mouser Electronics RF Inductors - SMD FIXED IND 680NH 190MA 2.05 OHM RoHS: Compliant 0
  • 1 $0.3000
  • 10 $0.2470
  • 100 $0.1760
  • 1,000 $0.1210
  • 2,000 $0.1110
  • 10,000 $0.1090
  • 24,000 $0.0980
  • 50,000 $0.0950
$0.0950 / $0.3000 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 2,000 $0.1034
  • 4,000 $0.0986
  • 6,000 $0.0971
  • 8,000 $0.0957
  • 26,000 $0.0915
  • 50,000 $0.0835
  • 100,000 $0.0753
  • 150,000 $0.0742
$0.0742 / $0.1034 Buy Now

CAD Models for AISC-0805-R68K-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AISC-0805-R68K-T by Abracon Corporation

AISC-0805-R68K-T
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
14 Weeks
Samacsys Manufacturer
ABRACON
Case/Size Code
0805
Construction
Chip
Core Material
CERAMIC
DC Resistance
2.05 Ω
Inductance-Nom (L)
0.68 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.55 mm
Package Length
2.29 mm
Package Style
SMT
Package Width
1.73 mm
Packing Method
TR
Quality Factor-Min (at L-nom)
23
Rated Current-Max
0.19 A
Self Resonance Frequency
270 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
Q MEASURED AT 50 MHZ
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
25 MHz
Tolerance
10%
Want to compare parts?
  1. AISC-0805-R68K-T
    Abracon Corporation
    General Purpose Inductor, 0.68uH, 10%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
    VS

Alternate Parts for AISC-0805-R68K-T

This table gives cross-reference parts and alternative options found for AISC-0805-R68K-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AISC-0805-R68K-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SDWL2012CR68KSTF General Purpose Inductor Sunlord AISC-0805-R68K-T vs SDWL2012CR68KSTF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AISC-0805-R68K-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AISC-0805-R68K-T by Abracon Corporation

Select Manufacturer
Which Manufacturer of AISC-0805-R68K-T would you like to use for your alert(s)?
  • Please alert me when AISC-0805-R68K-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AISC-0805-R68K-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AISC-0805-R68K-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AISC-0805-R68K-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AISC-0805-R68K-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AISC-0805-R68K-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: