-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SK325 | Coilcraft Inc | Super Kit, 0805HQ chip inductors, 5% tol, RoHS | |
SK325-2 | Coilcraft Inc | Super Kit, 0805HQ chip inductors, 2% tol, RoHS | |
C325 | Coilcraft Inc | Designer's Kit, 0805HQ chip inductors, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W8423
|
Newark | Fixed Ind 10Nh 1.6A 60 Mohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-0805HQ-10NJ-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1010 / $0.1640 | Buy Now |
DISTI #
535-12356-1-ND
|
DigiKey | FIXED IND 10NH 1.6A 60 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1878 In Stock |
|
$0.0975 / $0.3100 | Buy Now |
DISTI #
AISC-0805HQ-10NJ-T
|
Avnet Americas | Ind Chip Wirewound 10nH 5% 250MHz 80Q-Factor Ceramic 1.6A 0805 T/R - Tape and Reel (Alt: AISC-0805HQ-10NJ-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1660 | Buy Now |
DISTI #
815-AISC-0805HQ10NJT
|
Mouser Electronics | RF Inductors - SMD FIXED IND 10NH 1.6A 60 MOHM SMD RoHS: Compliant | 0 |
|
$0.1120 / $0.3100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0742 / $0.1241 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AISC-0805HQ-10NJ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISC-0805HQ-10NJ-T
Abracon Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 80 | |
Rated Current-Max | 1.6 A | |
Self Resonance Frequency | 3000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q FACTOR IS MEASURED AT 1000 MHZ | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |