-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.22uH, 2%, 1 Element, Ferrite-Core, SMD, 1111, CHIP, 1111, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W8452
|
Newark | Fixed Ind 220Nh 500Ma 800 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-1008-R22G-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0910 / $0.1470 | Buy Now |
DISTI #
535-AISC-1008-R22G-TCT-ND
|
DigiKey | FIXED IND 220NH 500MA 800MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
748 In Stock |
|
$0.0990 / $0.2800 | Buy Now |
DISTI #
AISC-1008-R22G-T
|
Avnet Americas | Wirewound Inductor, 220 nH, 800 Milliohm, ± 2%, 630 MHz, 500 mA, 1008 [2520 Metric] - Tape and Reel (Alt: AISC-1008-R22G-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0938 / $0.1050 | Buy Now |
DISTI #
815-AISC1008R22GT
|
Mouser Electronics | RF Inductors - SMD FIXED IND 220NH 500MA 800 MOHM RoHS: Compliant | 607 |
|
$0.0980 / $0.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0796 / $0.1113 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.22UH, 2%, 1 ELEMENT, FERRITE-CORE, SMD, 1111 | 110 |
|
$0.1470 / $0.2205 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.22UH, 2%, 1 ELEMENT, FERRITE-CORE, SMD, 1111 | 1600 |
|
$0.2205 / $0.7350 | Buy Now |
DISTI #
AISC-1008-R22G-T
|
Avnet Americas | Wirewound Inductor, 220 nH, 800 Milliohm, ± 2%, 630 MHz, 500 mA, 1008 [2520 Metric] - Tape and Reel (Alt: AISC-1008-R22G-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0938 / $0.1050 | Buy Now |
|
LCSC | 500mA 220nH 2% SMD2.8x2.9mm Inductors (SMD) ROHS | 29 |
|
$0.0236 / $0.0455 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AISC-1008-R22G-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISC-1008-R22G-T
Abracon Corporation
General Purpose Inductor, 0.22uH, 2%, 1 Element, Ferrite-Core, SMD, 1111, CHIP, 1111, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1111 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.8 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.29 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 630 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 2% |