AISC-1008-R68J-T
Abracon Corporation
Description: General Purpose Inductor, 0.68uH, 5%, 1 Element, Ferrite-Core, SMD, 1111, CHIP, 1111, ROHS COMPLIANT

Overview of AISC-1008-R68J-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Environmental Monitoring Industrial Automation Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
1008AF-192XKLB Coilcraft Inc General Purpose Inductor, 1.9uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008
1008AF-472XKLB Coilcraft Inc General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008
1008CS-100XGBB Coilcraft Inc General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010

Price & Stock for AISC-1008-R68J-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 33P4371
Newark Fixed Ind 680Nh 400Ma 1.47 Ohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-1008-R68J-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1430
  • 5,000 $0.1350
  • 10,000 $0.1180
  • 20,000 $0.1050
  • 30,000 $0.0970
  • 50,000 $0.0880
$0.0880 / $0.1430 Buy Now
DISTI # 535-10550-1-ND
DigiKey FIXED IND 680NH 400MA 1.47OHM SM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 5405
In Stock
  • 1 $0.2700
  • 10 $0.2110
  • 25 $0.1904
  • 50 $0.1766
  • 100 $0.1636
  • 250 $0.1479
  • 500 $0.1370
  • 1,000 $0.1269
  • 2,000 $0.1164
  • 4,000 $0.1078
  • 6,000 $0.1030
  • 10,000 $0.0973
  • 14,000 $0.0937
  • 20,000 $0.0900
  • 50,000 $0.0850
$0.0850 / $0.2700 Buy Now
DISTI # AISC-1008-R68J-T
Avnet Americas Wirewound Inductor, 680 nH, 1.47 Ohm, ? 5%, 360 MHz, 400 mA, 1008 [2520 Metric] - Tape and Reel (Alt: AISC-1008-R68J-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.1020
  • 4,000 $0.0993
  • 8,000 $0.0966
  • 12,000 $0.0938
  • 16,000 $0.0911
$0.0911 / $0.1020 Buy Now
DISTI # 815-AISC-1008-R68J
Mouser Electronics RF Inductors - SMD FIXED IND 680NH 400MA 1.47 OHM RoHS: Compliant 0
  • 1 $0.2700
  • 10 $0.1770
  • 100 $0.1370
  • 1,000 $0.1250
  • 2,000 $0.0980
  • 50,000 $0.0960
$0.0960 / $0.2700 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 2,000 $0.1082
  • 4,000 $0.1032
  • 6,000 $0.1016
  • 8,000 $0.1001
  • 26,000 $0.0958
  • 50,000 $0.0890
  • 100,000 $0.0780
  • 150,000 $0.0769
$0.0769 / $0.1082 Buy Now
DISTI # AISC-1008-R68J-T
Avnet Abacus Wirewound Inductor, 680 nH, 1.47 Ohm, � 5%, 360 MHz, 400 mA, 1008 [2520 Metric] - Tape and Reel (Alt: AISC-1008-R68J-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
LCSC 400mA 680nH 5% SMD2.8x2.9mm Inductors (SMD) ROHS 1342
  • 1 $0.0238
  • 10 $0.0189
  • 30 $0.0169
  • 100 $0.0142
  • 500 $0.0131
  • 1,000 $0.0124
$0.0124 / $0.0238 Buy Now

CAD Models for AISC-1008-R68J-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AISC-1008-R68J-T by Abracon Corporation

AISC-1008-R68J-T
Abracon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
1111
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
12 Weeks
Samacsys Manufacturer
ABRACON
Case/Size Code
1111
Construction
Rectangular
Core Material
Ceramic
DC Resistance
1.47 Ω
Inductance-Nom (L)
0.68 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e4
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
2.29 mm
Package Length
2.92 mm
Package Style
SMT
Package Width
2.79 mm
Packing Method
TR, 7 Inch
Quality Factor-Min (at L-nom)
45
Rated Current-Max
0.4 A
Self Resonance Frequency
360 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
GOLD OVER NICKEL
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
25 MHz
Tolerance
5%
Want to compare parts?
  1. AISC-1008-R68J-T
    Abracon Corporation
    General Purpose Inductor, 0.68uH, 5%, 1 Element, Ferrite-Core, SMD, 1111, CHIP, 1111, ROHS COMPLIANT
    VS

Related Parts for AISC-1008-R68J-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AISC-1008-R68J-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AISC-1008-R68J-T by Abracon Corporation

Select Manufacturer
Which Manufacturer of AISC-1008-R68J-T would you like to use for your alert(s)?
  • Please alert me when AISC-1008-R68J-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AISC-1008-R68J-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AISC-1008-R68J-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AISC-1008-R68J-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AISC-1008-R68J-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AISC-1008-R68J-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: