-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LQW18CNR12J0HD | Murata Manufacturing Co Ltd | Fixed IND 120nH 1100mA POWRTRN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
1206CS-030XJBC | Coilcraft Inc | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 1408, CHIP |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X1236
|
Newark | Fixed Ind 120Nh 800Ma 300 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-1206-R12J-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1270 / $0.2060 | Buy Now |
DISTI #
535-12418-1-ND
|
DigiKey | FIXED IND 120NH 800MA 300MOHM SM Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1616 / $0.3700 | Buy Now |
DISTI #
AISC-1206-R12J-T
|
Avnet Americas | Wirewound Inductor, 120 nH, 300 Milliohm, ± 5%, 1.1 GHz, 800 mA, 1206 [3216 Metric] - Tape and Reel (Alt: AISC-1206-R12J-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1217 | Buy Now |
DISTI #
815-AISC-1206-R12J-T
|
Mouser Electronics | RF Inductors - SMD FIXED IND 120NH 800MA 300 MOHM RoHS: Compliant | 1721 |
|
$0.1480 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1307 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1254 / $0.1559 | Buy Now |
DISTI #
26942782
|
Verical | Inductor RF Wirewound 0.12uH 5% 100MHz 60Q-Factor Ceramic 0.8A 0.3Ohm DCR 1206 T/R RoHS: Compliant Min Qty: 1050 Package Multiple: 1 Date Code: 1414 | Americas - 1496 |
|
$0.0952 | Buy Now |
DISTI #
AISC-1206-R12J-T
|
Avnet Abacus | Wirewound Inductor, 120 nH, 300 Milliohm, � 5%, 1.1 GHz, 800 mA, 1206 [3216 Metric] - Tape and Reel (Alt: AISC-1206-R12J-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S101600275349
|
Chip1Stop | Inductor RF Chip Wirewound 120nH 5% 100MHz 60Q-Factor Ceramic 800mA 300mOhm DCR 1206 T/R RoHS: Compliant pbFree: Yes | 1496 |
|
$0.1130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AISC-1206-R12J-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISC-1206-R12J-T
Abracon Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1409 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 0.12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 3.56 mm | |
Package Style | SMT | |
Package Width | 2.16 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.8 A | |
Self Resonance Frequency | 1100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q FACTOR IS MEASURED AT 300 MHZ | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |