Part Details for AISC-1210-R10J-T by Abracon Corporation
Overview of AISC-1210-R10J-T by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for AISC-1210-R10J-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X1263
|
Newark | Fixed Ind 100Nh 850Ma 200 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-1210-R10J-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 / $0.1760 | Buy Now |
DISTI #
AISC-1210-R10J-T-ND
|
DigiKey | FIXED IND 100NH 850MA 200MOHM SM Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1616 | Buy Now |
DISTI #
AISC-1210-R10J-T
|
Avnet Americas | Wirewound Inductor, 100 nH, 200 Milliohm, ± 5%, 900 MHz, 850 mA, 1210 [3225 Metric] - Tape and Reel (Alt: AISC-1210-R10J-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1273 / $0.1500 | Buy Now |
DISTI #
815-AISC-1210-R10J-T
|
Mouser Electronics | RF Inductors - SMD FIXED IND 100NH 850MA 200 MOHM RoHS: Compliant | 138 |
|
$0.1460 / $0.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1281 / $0.1700 | Buy Now |
DISTI #
AISC-1210-R10J-T
|
Avnet Abacus | Wirewound Inductor, 100 nH, 200 Milliohm, � 5%, 900 MHz, 850 mA, 1210 [3225 Metric] - Tape and Reel (Alt: AISC-1210-R10J-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AISC-1210-R10J-T
AISC-1210-R10J-T CAD Models
AISC-1210-R10J-T Part Data Attributes
|
AISC-1210-R10J-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISC-1210-R10J-T
Abracon Corporation
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1210 | |
Core Material | CERAMIC | |
DC Resistance | 0.26 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 55 | |
Self Resonance Frequency | 1100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT300 HZ | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |