-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.47uH, 5%, 1 Element, Ceramic-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X1271
|
Newark | Fixed Ind 470Nh 490Ma 800 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-1210-R47J-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1460 / $0.1940 | Buy Now |
DISTI #
535-12433-1-ND
|
DigiKey | FIXED IND 470NH 490MA 800MOHM SM Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
43 In Stock |
|
$0.1478 / $0.3500 | Buy Now |
DISTI #
AISC-1210-R47J-T
|
Avnet Americas | Ind Chip Wirewound 470nH 5% 50MHz 45Q-Factor Ceramic 490mA 1210 T/R - Tape and Reel (Alt: AISC-1210-R47J-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1300 / $0.1650 | Buy Now |
DISTI #
815-AISC-1210-R47J-T
|
Mouser Electronics | RF Inductors - SMD FIXED IND 470NH 490MA 800 MOHM RoHS: Compliant | 0 |
|
$0.1440 / $0.3500 | Order Now |
DISTI #
P41:2556_17710898
|
Arrow Electronics | Inductor RF Wirewound 0.47uH 5% 50MHz 45Q-Factor Ceramic 0.49A 0.8Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2029 | Europe - 2000 |
|
$0.1221 / $0.3143 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1308 / $0.1750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AISC-1210-R47J-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISC-1210-R47J-T
Abracon Corporation
General Purpose Inductor, 0.47uH, 5%, 1 Element, Ceramic-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1210 | |
Core Material | CERAMIC | |
DC Resistance | 1.3 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 45 | |
Self Resonance Frequency | 550 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT150 HZ | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 5% |