Part Details for AISC-1210H-1R2N-T by Abracon Corporation
Overview of AISC-1210H-1R2N-T by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for AISC-1210H-1R2N-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AISC-1210H-1R2N-T
|
Avnet Americas | Ind Power Molded/Unshielded Wirewound 1.2uH 30% 1MHz 2.1A 1210 T/R - Tape and Reel (Alt: AISC-1210H-1R2N-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
AISC-1210H-1R2N-T
|
Avnet Americas | Ind Power Molded/Unshielded Wirewound 1.2uH 30% 1MHz 2.1A 1210 T/R - Tape and Reel (Alt: AISC-1210H-1R2N-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
AISC-1210H-1R2N-T
|
Avnet Americas | Ind Power Molded/Unshielded Wirewound 1.2uH 30% 1MHz 2.1A 1210 T/R - Tape and Reel (Alt: AISC-1210H-1R2N-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ |
Part Details for AISC-1210H-1R2N-T
AISC-1210H-1R2N-T CAD Models
AISC-1210H-1R2N-T Part Data Attributes
|
AISC-1210H-1R2N-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISC-1210H-1R2N-T
Abracon Corporation
General Purpose Inductor, 1.2uH, 30%, 1 Element, SMD, 1410, CHIP, 1410, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP, 1410, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1410 | |
DC Resistance | 1.24 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current-Max | 0.38 A | |
Self Resonance Frequency | 18 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |