-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W8506
|
Newark | Fixed Ind 2.2Uh 800Ma 500 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-1210HS-2R2K-T2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0980 / $0.1600 | Buy Now |
DISTI #
535-AISC-1210HS-2R2K-T2CT-ND
|
DigiKey | FIXED IND 2.2UH 800MA 500MOHM SM Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1299 In Stock |
|
$0.0950 / $0.4000 | Buy Now |
DISTI #
AISC-1210HS-2R2K-T2
|
Avnet Americas | Wirewound Inductor, 2.2 uH, 500 Milliohm, ± 10%, 150 MHz, 800 mA, 1210 [3225 Metric] - Tape and Reel (Alt: AISC-1210HS-2R2K-T2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1018 / $0.1140 | Buy Now |
DISTI #
815-AISC1210HS2R2KT2
|
Mouser Electronics | RF Inductors - SMD FIXED IND 2.2UH 800MA 500 MOHM RoHS: Compliant | 1996 |
|
$0.1030 / $0.3800 | Buy Now |
DISTI #
V79:2366_23564030
|
Arrow Electronics | Inductor RF Wirewound 2.2uH 10% 100KHz 10Q-Factor Ferrite 0.8A 0.5Ohm DCR 1210 T/R Min Qty: 1 Package Multiple: 1 Date Code: 1646 | Americas - 10 |
|
$0.0682 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0876 / $0.1209 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Quest Components | 28 |
|
$0.2489 / $0.5530 | Buy Now | |
DISTI #
AISC-1210HS-2R2K-T2
|
Avnet Americas | Wirewound Inductor, 2.2 uH, 500 Milliohm, ± 10%, 150 MHz, 800 mA, 1210 [3225 Metric] - Tape and Reel (Alt: AISC-1210HS-2R2K-T2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1018 / $0.1140 | Buy Now |
DISTI #
AISC-1210HS-2R2K-T2
|
Avnet Americas | Wirewound Inductor, 2.2 uH, 500 Milliohm, ± 10%, 150 MHz, 800 mA, 1210 [3225 Metric] - Tape and Reel (Alt: AISC-1210HS-2R2K-T2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1018 / $0.1140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AISC-1210HS-2R2K-T2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISC-1210HS-2R2K-T2
Abracon Corporation
General Purpose Inductor, 2.2uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1210 | |
Core Material | FERRITE | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 0.8 A | |
Self Resonance Frequency | 150 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 10% |