Part Details for AISC-1812H-2R2N-T by Abracon Corporation
Overview of AISC-1812H-2R2N-T by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for AISC-1812H-2R2N-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AISC-1812H-2R2N-T
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 30%, 900 mA, Unshielded, 900 mA, 4.5mm x 3.2mm x 2.6mm - Tape and Reel (Alt: AISC-1812H-2R2N-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
AISC-1812H-2R2N-T
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 30%, 900 mA, Unshielded, 900 mA, 4.5mm x 3.2mm x 2.6mm - Tape and Reel (Alt: AISC-1812H-2R2N-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
AISC-1812H-2R2N-T
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 30%, 900 mA, Unshielded, 900 mA, 4.5mm x 3.2mm x 2.6mm - Tape and Reel (Alt: AISC-1812H-2R2N-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
Part Details for AISC-1812H-2R2N-T
AISC-1812H-2R2N-T CAD Models
AISC-1812H-2R2N-T Part Data Attributes
|
AISC-1812H-2R2N-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISC-1812H-2R2N-T
Abracon Corporation
1 ELEMENT, 2.2uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 2.6 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.9 A | |
Self Resonance Frequency | 62 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 30% |