Part Details for AISC-Q0402-15NG-T by Abracon Corporation
Overview of AISC-Q0402-15NG-T by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AISC-Q0402-15NG-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-AISC-Q0402-15NG-TCT-ND
|
DigiKey | FIXED IND 15NH 560MA 0.172OHM SM Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.0933 / $0.2700 | Buy Now |
DISTI #
AISC-Q0402-15NG-T
|
Avnet Americas | - Tape and Reel (Alt: AISC-Q0402-15NG-T) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0764 / $0.0990 | Buy Now |
DISTI #
815-AISC-Q0402-15NGT
|
Mouser Electronics | RF Inductors - SMD IND 15nH 0.56A 172m? RoHS: Compliant | 4000 |
|
$0.0960 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0880 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0706 / $0.1001 | Buy Now |
DISTI #
AISC-Q0402-15NG-T
|
Avnet Americas | - Tape and Reel (Alt: AISC-Q0402-15NG-T) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0764 / $0.0990 | Buy Now |