Part Details for AISC-Q0402-36NK-T by Abracon Corporation
Overview of AISC-Q0402-36NK-T by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2630AISC6-LZ12#TRMPBF | Analog Devices | 1x 12-/10-/8-B R2R DACs w/ Int | |
LTC2630AISC6-LM12#TRMPBF | Analog Devices | 1x 12-/10-/8-B R2R DACs w/ Int | |
LTC2630AISC6-HZ12#TRMPBF | Analog Devices | 1x 12-/10-/8-B R2R DACs w/ Int |
Price & Stock for AISC-Q0402-36NK-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-AISC-Q0402-36NK-TTR-ND
|
DigiKey | FIXED IND 36NH 320MA 0.44OHM SMD Min Qty: 4000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0853 | Buy Now |
DISTI #
AISC-Q0402-36NK-T
|
Avnet Americas | - Tape and Reel (Alt: AISC-Q0402-36NK-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0834 | Buy Now |
DISTI #
815-AISC-Q0402-36NKT
|
Mouser Electronics | RF Inductors - SMD IND 36nH 0.32A 440m? RoHS: Compliant | 0 |
|
$0.0730 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0694 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0558 / $0.0827 | Buy Now |