There are no models available for this part yet.
Overview of AISC-Q0402-39NG-T by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812SMS-39NGLB | Coilcraft Inc | General Purpose Inductor, 0.039uH, 2%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT | |
1812SMS-39NGLC | Coilcraft Inc | General Purpose Inductor, 0.039uH, 2%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT | |
1111SQ-39NGE | Coilcraft Inc | RF inductor, air core, 2% tol, SMT, RoHS, halogen free |
Price & Stock for AISC-Q0402-39NG-T by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
535-AISC-Q0402-39NG-TCT-ND
|
DigiKey | FIXED IND 39NH 200MA 0.55OHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.0825 / $0.2600 | Buy Now | |
DISTI #
AISC-Q0402-39NG-T
|
Avnet Americas | - Tape and Reel (Alt: AISC-Q0402-39NG-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0820 | Buy Now | |
DISTI #
815-AISC-Q0402-39NGT
|
Mouser Electronics | RF Inductors - SMD IND 39nH 0.2A 550m? RoHS: Compliant | 4000 |
|
$0.0820 / $0.2600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0880 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0706 / $0.1001 | Buy Now |