Part Details for AISC-Q0603HQ-10NG-T by Abracon Corporation
Overview of AISC-Q0603HQ-10NG-T by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AISC-Q0603HQ-10NG-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-AISC-Q0603HQ-10NG-TCT-ND
|
DigiKey | FIXED IND 10NH 1.4A SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3995 In Stock |
|
$0.1157 / $0.3200 | Buy Now |
DISTI #
815-AISCQ0603HQ10NGT
|
Mouser Electronics | RF Inductors - SMD IND 10nH 1.4A 48m? RoHS: Compliant | 4000 |
|
$0.1110 / $0.3300 | Buy Now |