Part Details for AISC-Q0603HQ-R21J-T by Abracon Corporation
Overview of AISC-Q0603HQ-R21J-T by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AISC-Q0603HQ-R21J-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-AISC-Q0603HQ-R21J-TTR-ND
|
DigiKey | FIXED IND 210NH 280MA SMD Min Qty: 4000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1163 | Buy Now |
DISTI #
815-AISCQ0603HQR21JT
|
Mouser Electronics | RF Inductors - SMD IND 210nH 0.28A 2000m? RoHS: Compliant | 0 |
|
$0.1010 / $0.3000 | Order Now |