Part Details for AISC-Q0805-R18K-T by Abracon Corporation
Overview of AISC-Q0805-R18K-T by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AISC-Q0805-R18K-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-AISC-Q0805-R18K-TTR-ND
|
DigiKey | FIXED IND 180NH 400MA 0.64OHM SM Min Qty: 2000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0979 | Buy Now |
DISTI #
AISC-Q0805-R18K-T
|
Avnet Americas | - Tape and Reel (Alt: AISC-Q0805-R18K-T) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0724 / $0.0855 | Buy Now |
DISTI #
815-AISC-Q0805-R18KT
|
Mouser Electronics | RF Inductors - SMD IND 180nH 0.4A 640m? RoHS: Compliant | 0 |
|
$0.0800 / $0.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0760 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0620 / $0.0907 | Buy Now |