Part Details for AISC-Q1008-10NG-T by Abracon Corporation
Overview of AISC-Q1008-10NG-T by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0807SQ-10NGLB | Coilcraft Inc | General Purpose Inductor, 0.0102uH, 2%, 1 Element, Air-Core, SMD, 0607, ROHS COMPLIANT | |
0807SQ-10NGLC | Coilcraft Inc | General Purpose Inductor, 0.0102uH, 2%, 1 Element, Air-Core, SMD, 0607, ROHS COMPLIANT | |
0807SQ-10NGL | Coilcraft Inc | RF inductor, air core, 2% tol, SMT, RoHS |
Price & Stock for AISC-Q1008-10NG-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-AISC-Q1008-10NG-TTR-ND
|
DigiKey | FIXED IND 10NH 1A 0.08OHM SMD Min Qty: 2000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1543 | Buy Now |
DISTI #
AISC-Q1008-10NG-T
|
Avnet Americas | - Tape and Reel (Alt: AISC-Q1008-10NG-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1387 | Buy Now |
DISTI #
815-AISC-Q1008-10NGT
|
Mouser Electronics | RF Inductors - SMD IND 10nH 1A 80m? RoHS: Compliant | 0 |
|
$0.1420 / $0.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1254 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0970 / $0.1424 | Buy Now |