Part Details for AISC-Q1008-3R3J-T by Abracon Corporation
Overview of AISC-Q1008-3R3J-T by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AISC-Q1008-3R3J-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-AISC-Q1008-3R3J-TTR-ND
|
DigiKey | FIXED IND 3.3UH 290MA 3.4OHM SMD Min Qty: 2000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1477 | Buy Now |
DISTI #
AISC-Q1008-3R3J-T
|
Avnet Americas | - Tape and Reel (Alt: AISC-Q1008-3R3J-T) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1099 / $0.1290 | Buy Now |
DISTI #
815-AISC-Q1008-3R3JT
|
Mouser Electronics | RF Inductors - SMD IND 3300nH 0.29A 3400m? RoHS: Compliant | 0 |
|
$0.1210 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1147 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0930 / $0.1368 | Buy Now |
DISTI #
AISC-Q1008-3R3J-T
|
Avnet Americas | - Tape and Reel (Alt: AISC-Q1008-3R3J-T) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1099 / $0.1290 | Buy Now |