-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 10uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1210, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-AISM-1210-100K-TCT-ND
|
DigiKey | FIXED IND 10UH 150MA 2.1 OHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8000 In Stock |
|
$0.1343 / $0.3800 | Buy Now |
DISTI #
AISM-1210-100K-T
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 10%, Shielded, 150 mA, 3.2mm x 2.5mm x 2.2mm - Tape and Reel (Alt: AISM-1210-100K-T) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1139 / $0.1425 | Buy Now |
DISTI #
815-AISM-1210-100K
|
Mouser Electronics | Power Inductors - SMD FIXED IND 10UH 150MA 2.1 OHM SMD RoHS: Compliant | 4220 |
|
$0.1310 / $0.3900 | Buy Now |
|
Future Electronics | AISM Series 1210 10 uH ±10 % Tol. 150 mA Unshielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 8000Reel |
|
$0.1150 / $0.1230 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1129 / $0.1511 | Buy Now |
DISTI #
AISM-1210-100K-T
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 10%, Shielded, 150 mA, 3.2mm x 2.5mm x 2.2mm - Tape and Reel (Alt: AISM-1210-100K-T) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1139 / $0.1425 | Buy Now |
DISTI #
AISM-1210-100K-T
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 10%, Shielded, 150 mA, 3.2mm x 2.5mm x 2.2mm - Tape and Reel (Alt: AISM-1210-100K-T) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1139 / $0.1425 | Buy Now |
|
New Advantage Corporation | FixedResistor,0.0625W,2800ohm,50V,1%+/-Tol,100ppm/Cel,SurfaceMount,0402 RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.1493 / $0.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AISM-1210-100K-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISM-1210-100K-T
Abracon Corporation
1 ELEMENT, 10uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1210, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1210 | |
Construction | Molded Chip | |
DC Resistance | 2.1 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.54 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.2 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.15 A | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for AISM-1210-100K-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AISM-1210-100K-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AISM-1210-100K | General Purpose Inductor, 10uH, 10%, 1 Element, SMD, 1210, CHIP, 1210, ROHS COMPLIANT | Abracon Corporation | AISM-1210-100K-T vs AISM-1210-100K |