-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 100uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1210, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W8548
|
Newark | Fixed Ind 100Uh 40Ma 10 Ohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISM-1210-101K-T Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1230 / $0.1890 | Buy Now |
DISTI #
535-AISM-1210-101K-TCT-ND
|
DigiKey | FIXED IND 100UH 40MA 10 OHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1343 / $0.3800 | Buy Now |
DISTI #
AISM-1210-101K-T
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 10%, Shielded, 40 mA, 3.2mm x 2.5mm x 2.2mm - Tape and Reel (Alt: AISM-1210-101K-T) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1139 / $0.1425 | Buy Now |
DISTI #
815-AISM-1210-101K
|
Mouser Electronics | Power Inductors - SMD FIXED IND 100UH 40MA 10 OHM SMD RoHS: Compliant | 0 |
|
$0.1340 / $0.1480 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1129 / $0.1511 | Buy Now |
DISTI #
AISM-1210-101K-T
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 10%, Shielded, 40 mA, 3.2mm x 2.5mm x 2.2mm - Tape and Reel (Alt: AISM-1210-101K-T) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1139 / $0.1425 | Buy Now |
DISTI #
AISM-1210-101K-T
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 10%, Shielded, 40 mA, 3.2mm x 2.5mm x 2.2mm - Tape and Reel (Alt: AISM-1210-101K-T) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1139 / $0.1425 | Buy Now |
DISTI #
AISM-1210-101K-T
|
Avnet Abacus | Power Inductor (SMD), 100 uH, � 10%, Shielded, 40 mA, 3.2mm x 2.5mm x 2.2mm - Tape and Reel (Alt: AISM-1210-101K-T) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 2 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AISM-1210-101K-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISM-1210-101K-T
Abracon Corporation
1 ELEMENT, 100uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1210, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1210 | |
Construction | Molded Chip | |
DC Resistance | 10 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.54 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.2 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.04 A | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.796 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for AISM-1210-101K-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AISM-1210-101K-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AISM-1210-101K | General Purpose Inductor, 100uH, 10%, 1 Element, SMD, 1210, CHIP, 1210, ROHS COMPLIANT | Abracon Corporation | AISM-1210-101K-T vs AISM-1210-101K |