-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 1uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1210, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W8543
|
Newark | Fixed Ind 1Uh 400Ma 700 Mohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISM-1210-1R0K-T Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.1960 | Buy Now |
DISTI #
535-AISM-1210-1R0K-TCT-ND
|
DigiKey | FIXED IND 1UH 400MA 700 MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7998 In Stock |
|
$0.1386 / $0.4000 | Buy Now |
DISTI #
AISM-1210-1R0K-T
|
Avnet Americas | Ind Chip Molded Wirewound 1uH 10% 7.96MHz 30Q-Factor 400mA 1210 T/R - Tape and Reel (Alt: AISM-1210-1R0K-T) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1300 / $0.1485 | Buy Now |
DISTI #
815-AISM-1210-1R0K
|
Mouser Electronics | Power Inductors - SMD FIXED IND 1UH 400MA 700 MOHM SMD RoHS: Compliant | 6538 |
|
$0.1390 / $0.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1302 / $0.1575 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AISM-1210-1R0K-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISM-1210-1R0K-T
Abracon Corporation
1 ELEMENT, 1uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1210, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1210 | |
Construction | Molded Chip | |
DC Resistance | 0.7 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.54 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.2 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 120 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for AISM-1210-1R0K-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AISM-1210-1R0K-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AISM-1210-1R0K | General Purpose Inductor, 1uH, 10%, 1 Element, SMD, 1210, CHIP, 1210, ROHS COMPLIANT | Abracon Corporation | AISM-1210-1R0K-T vs AISM-1210-1R0K |