-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 1.8uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1210, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W8546
|
Newark | Fixed Ind 1.8Uh 350Ma 900 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISM-1210-1R8K-T Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.1960 | Buy Now |
DISTI #
AISM-1210-1R8K-TCT-ND
|
DigiKey | FIXED IND 1.8UH 350MA 900MOHM SM Min Qty: 8000 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1550 | Buy Now |
DISTI #
AISM-1210-1R8K-T
|
Avnet Americas | Ind Chip Molded Wirewound 1.8uH 10% 7.96MHz 30Q-Factor 350mA 1210 T/R - Tape and Reel (Alt: AISM-1210-1R8K-T) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1300 / $0.1485 | Buy Now |
DISTI #
815-AISM-1210-1R8K
|
Mouser Electronics | Power Inductors - SMD FIXED IND 1.8UH 350MA 900 MOHM RoHS: Compliant | 0 |
|
$0.1400 / $0.1540 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1302 / $0.1575 | Buy Now |
DISTI #
AISM-1210-1R8K-T
|
Avnet Americas | Ind Chip Molded Wirewound 1.8uH 10% 7.96MHz 30Q-Factor 350mA 1210 T/R - Tape and Reel (Alt: AISM-1210-1R8K-T) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1300 / $0.1485 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AISM-1210-1R8K-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISM-1210-1R8K-T
Abracon Corporation
1 ELEMENT, 1.8uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1210, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1210 | |
Construction | Molded Chip | |
DC Resistance | 0.9 Ω | |
Inductance-Nom (L) | 1.8 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.54 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.2 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.35 A | |
Self Resonance Frequency | 80 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 10% |