-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 0.27uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD4012-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
LPO4812-104KLB | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT | |
LPR4012-103DMLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7187
|
Newark | General Purpose Inductor, 0.27Uh, 20%, 1 Element |Abracon AISM-1210-R27M-T RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.1560 / $0.1720 | Buy Now |
DISTI #
96W8536
|
Newark | Fixed Ind 270Nh 450Ma 360 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISM-1210-R27M-T RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.1960 | Buy Now |
DISTI #
535-AISM-1210-R27M-TCT-ND
|
DigiKey | FIXED IND 270NH 450MA 360MOHM SM Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8000 In Stock |
|
$0.1237 / $0.3800 | Buy Now |
DISTI #
AISM-1210-R27M-T
|
Avnet Americas | Ind Chip Molded Wirewound 270nH 20% 25.2MHz 30Q-Factor 450mA 1210 T/R - Tape and Reel (Alt: AISM-1210-R27M-T) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1300 / $0.1485 | Buy Now |
DISTI #
815-AISM-1210-R27M
|
Mouser Electronics | Power Inductors - SMD FIXED IND 270NH 450MA 360 MOHM RoHS: Compliant | 979 |
|
$0.1230 / $0.3800 | Buy Now |
|
Onlinecomponents.com | SMD Molded Wound Chip Inductor - 270 nH - ±20% Tolerance - Unshielded - 450m A - 360m Ohm Max - 1210 (3225 Metric) Package. RoHS: Compliant |
10000 Partner Stock |
|
$0.1328 / $0.1607 | Buy Now |
DISTI #
AISM1210R27MT-0
|
TME | AISM-1210-R27M-T Min Qty: 2000 | 10000 |
|
$0.1386 / $0.1492 | Buy Now |
DISTI #
C1S101600833505
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 10000 |
|
$0.1370 / $0.1570 | Buy Now |
|
Master Electronics | SMD Molded Wound Chip Inductor - 270 nH - ±20% Tolerance - Unshielded - 450m A - 360m Ohm Max - 1210 (3225 Metric) Package. RoHS: Compliant |
10000 Partner Stock |
|
$0.1328 / $0.1607 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AISM-1210-R27M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISM-1210-R27M-T
Abracon Corporation
1 ELEMENT, 0.27uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1210 | |
DC Resistance | 0.36 Ω | |
Inductance-Nom (L) | 0.27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 320 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 25.2 MHz | |
Tolerance | 20% |