-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 0.47uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7188
|
Newark | Rf Inductors-Smd Fixed Ind 470Nh 450Ma 500 Mohm |Abracon AISM-1210-R47M-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.1540 / $0.1700 | Buy Now |
DISTI #
96W8539
|
Newark | Fixed Ind 470Nh 450Ma 500 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISM-1210-R47M-T Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.1960 | Buy Now |
DISTI #
535-AISM-1210-R47M-TCT-ND
|
DigiKey | FIXED IND 470NH 450MA 500MOHM SM Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5527 In Stock |
|
$0.1386 / $0.4000 | Buy Now |
DISTI #
AISM-1210-R47M-T
|
Avnet Americas | Ind Chip Molded Wirewound 470nH 20% 25.2MHz 30Q-Factor 450mA 1210 T/R - Tape and Reel (Alt: AISM-1210-R47M-T) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1300 / $0.1485 | Buy Now |
DISTI #
815-AISM-1210-R47M
|
Mouser Electronics | Power Inductors - SMD FIXED IND 470NH 450MA 500 MOHM RoHS: Compliant | 7898 |
|
$0.1390 / $0.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2000 Partner Stock |
|
$0.1302 / $0.1575 | Buy Now |
DISTI #
AISM-1210-R47M-T
|
Avnet Americas | Ind Chip Molded Wirewound 470nH 20% 25.2MHz 30Q-Factor 450mA 1210 T/R - Tape and Reel (Alt: AISM-1210-R47M-T) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1300 / $0.1485 | Buy Now |
DISTI #
AISM-1210-R47M-T
|
Avnet Americas | Ind Chip Molded Wirewound 470nH 20% 25.2MHz 30Q-Factor 450mA 1210 T/R - Tape and Reel (Alt: AISM-1210-R47M-T) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1300 / $0.1485 | Buy Now |
DISTI #
AISM-1210-R47M-T
|
Avnet Asia | Ind Chip Molded Wirewound 470nH 20% 25.2MHz 30Q-Factor 450mA 1210 T/R (Alt: AISM-1210-R47M-T) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
2000 Partner Stock |
|
$0.1302 / $0.1575 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AISM-1210-R47M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISM-1210-R47M-T
Abracon Corporation
1 ELEMENT, 0.47uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1210 | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 220 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 25.2 MHz | |
Tolerance | 20% |