Part Details for AISM-1812-1R8K by Abracon Corporation
Overview of AISM-1812-1R8K by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AISM-1812-1R8K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30250285
|
Verical | Inductor RF Molded Wirewound 1.8uH 10% 7.96MHz 50Q-Factor 0.39A 0.7Ohm DCR 1812 Min Qty: 200 Package Multiple: 1 Date Code: 1133 | Americas - 206 |
|
$0.0285 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1.8UH, 10%, 1 ELEMENT, SMD, 1812 | 10 |
|
$0.0856 | Buy Now |
Part Details for AISM-1812-1R8K
AISM-1812-1R8K CAD Models
AISM-1812-1R8K Part Data Attributes:
|
AISM-1812-1R8K
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISM-1812-1R8K
Abracon Corporation
General Purpose Inductor, 1.8uH, 10%, 1 Element, SMD, 1812, CHIP, 1812
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1812 | |
Construction | Molded Chip | |
DC Resistance | 0.7 Ω | |
Inductance-Nom (L) | 1.8 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.39 A | |
Self Resonance Frequency | 60 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 10% |
Alternate Parts for AISM-1812-1R8K
This table gives cross-reference parts and alternative options found for AISM-1812-1R8K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AISM-1812-1R8K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTMC1812SF-1R8K | General Purpose Inductor, 1.8uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP | Central Technologies | AISM-1812-1R8K vs CTMC1812SF-1R8K |
NL453232T-1R8K-N | General Purpose Inductor, 1.8uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP | Chilisin Electronics Corp | AISM-1812-1R8K vs NL453232T-1R8K-N |