-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.15uH, 20%, 1 Element, SMD, 1812, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7191
|
Newark | General Purpose Inductor, 0.15Uh, 20%, 1 Element |Abracon AISM-1812-R15M-T Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$0.2610 / $0.2860 | Buy Now |
DISTI #
96W8572
|
Newark | Fixed Ind 150Nh 730Ma 200 Mohm/Tape & Reel (Tr) |Abracon AISM-1812-R15M-T Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2120 / $0.2820 | Buy Now |
DISTI #
2266-AISM-1812-R15M-TTR-ND
|
DigiKey | FIXED IND 150NH 730MA 200MOHM SM Min Qty: 500 Lead time: 23 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.1700 / $0.2260 | Buy Now |
DISTI #
AISM-1812-R15M-TCT-ND
|
DigiKey | FIXED IND 150NH 730MA 200MOHM SM Min Qty: 500 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2909 | Buy Now |
DISTI #
AISM-1812-R15M-T
|
Avnet Americas | Ind Chip Molded Wirewound 150nH 20% 25.2MHz 35Q-Factor 730mA 1812 T/R - Tape and Reel (Alt: AISM-1812-R15M-T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2010 / $0.2400 | Buy Now |
DISTI #
815-AISM-1812-R15M
|
Mouser Electronics | Power Inductors - SMD FIXED IND 150NH 730MA 200 MOHM RoHS: Compliant | 0 |
|
$0.2230 / $0.5700 | Order Now |
|
Future Electronics | INDUCTOR CHIP .15UH 730MA SMD RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.2140 | Buy Now |
|
Onlinecomponents.com | SMD Molded Wound Chip Inductor - 150 nH - ±20% Tolerance - Unshielded - 730m A - 200m Ohm Max - 1812 (4532 Metric) Package. RoHS: Compliant |
2000 Partner Stock |
|
$0.1416 / $0.2720 | Buy Now |
DISTI #
65735985
|
Verical | Inductor RF Molded Wirewound 0.15uH 20% 25.2MHz 35Q-Factor 0.73A 0.2Ohm DCR 1812 T/R Min Qty: 500 Package Multiple: 500 | Americas - 2000 |
|
$0.1500 / $0.1600 | Buy Now |
DISTI #
AISM-1812-R15M-T
|
Avnet Americas | Ind Chip Molded Wirewound 150nH 20% 25.2MHz 35Q-Factor 730mA 1812 T/R - Tape and Reel (Alt: AISM-1812-R15M-T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2010 / $0.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AISM-1812-R15M-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISM-1812-R15M-T
Abracon Corporation
General Purpose Inductor, 0.15uH, 20%, 1 Element, SMD, 1812, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 0.15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.5 mm | |
Package Length | 4.8 mm | |
Package Style | SMT | |
Package Width | 3.5 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.73 A | |
Self Resonance Frequency | 250 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25.2 MHz | |
Tolerance | 20% |