Part Details for AISR-875-103K by Abracon Corporation
Overview of AISR-875-103K by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for AISR-875-103K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W8647
|
Newark | Fixed Ind 10Mh 84Ma 33 Ohm Th/Bulk Rohs Compliant: Yes |Abracon AISR-875-103K Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8090 / $1.0400 | Buy Now |
DISTI #
AISR-875-103K-ND
|
DigiKey | FIXED IND 10MH 84MA 33 OHM TH Min Qty: 500 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9534 | Buy Now |
DISTI #
AISR-875-103K
|
Avnet Americas | Ind Power Shielded 10mH 10% 1KHz Ferrite 70mA RDL Bulk - Bulk (Alt: AISR-875-103K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7906 / $0.8850 | Buy Now |
DISTI #
815-AISR-875-103K
|
Mouser Electronics | Power Inductors - Leaded FIXED IND 10MH 84MA 33 OHM TH RoHS: Compliant | 0 |
|
$0.8630 / $1.7900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7730 / $1.1620 | Buy Now |
DISTI #
AISR-875-103K
|
Avnet Americas | Ind Power Shielded 10mH 10% 1KHz Ferrite 70mA RDL Bulk - Bulk (Alt: AISR-875-103K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7906 / $0.8850 | Buy Now |
Part Details for AISR-875-103K
AISR-875-103K CAD Models
AISR-875-103K Part Data Attributes:
|
AISR-875-103K
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISR-875-103K
Abracon Corporation
General Purpose Inductor, 10000uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Core Material | FERRITE | |
DC Resistance | 46.8 Ω | |
Inductance-Nom (L) | 10000 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.06 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |