Part Details for AIT2-32-7SC by Amphenol Corporation
Overview of AIT2-32-7SC by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8208AIT23-33E-16.600000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
SIT9005AIT21H33EB125.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
SIT8208AIT23-33E-16.620000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for AIT2-32-7SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-AIT2-32-7SC
|
Mouser Electronics | Circular MIL Spec Connector ER 35C 28#16 7#12 SKT RECP BOX RoHS: Not Compliant | 0 |
|
$58.0400 / $72.0200 | Order Now |
DISTI #
AIT2-32-7SC
|
PEI Genesis | ER 35C 28#16 7#12 SKT RECP BOX Min Qty: 1 | 76 |
|
$47.8400 / $69.9200 | Buy Now |