-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402HL-681XJRW | Coilcraft Inc | General Purpose Inductor, 0.68uH, 5%, Ceramic-Core, 0503, | |
0402HL-511XJRU | Coilcraft Inc | General Purpose Inductor, 0.51uH, 5%, Ceramic-Core, 0503, | |
0402HL-601XJRU | Coilcraft Inc | General Purpose Inductor, 0.6uH, 5%, Ceramic-Core, 0503, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7205
|
Newark | Passive Components, Inductors |Abracon AIUR-02HL-470K RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 900 |
|
$0.6790 / $0.9700 | Buy Now |
DISTI #
2266-AIUR-02HL-470K-ND
|
DigiKey | General Purpose Inductor, 47uH, Min Qty: 100 Container: Bulk MARKETPLACE PRODUCT |
900 In Stock |
|
$0.6500 / $0.7100 | Buy Now |
|
Onlinecomponents.com | Mini Drum Core Inductor RoHS: Compliant |
900 Partner Stock |
|
$2.4500 | Buy Now |
DISTI #
AIUR02HL470K-ABR
|
TME | AIUR-02HL-470K Min Qty: 55 | 900 |
|
$0.6605 / $0.7676 | Buy Now |
DISTI #
C1S101601109450
|
Chip1Stop | Unclassified | 900 |
|
$0.7170 / $0.7490 | Buy Now |
|
Master Electronics | Mini Drum Core Inductor RoHS: Compliant |
900 Partner Stock |
|
$2.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AIUR-02HL-470K
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AIUR-02HL-470K
Abracon Corporation
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | ABRACON | |
Core Material | FERRITE | |
DC Resistance | 0.121 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 1.77 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for AIUR-02HL-470K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AIUR-02HL-470K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
037.509 | General Purpose Inductor, 47uH, 10%, 1 Element, RADIAL LEADED | Kaschke Components GmbH | AIUR-02HL-470K vs 037.509 |